Reely Drive Belt Sprocket 12 Tooth 2.5mm Pitch 3.2mm Bore

Order Code:

50-2757

Brand: Reely MPN: 209510 EAN-13: 4016138676563
Qty Unit Price (Ex VAT)
1+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Aluminium drive belt sprocket for 6mm wide toothed belts.


  • See data sheet for full details
Type Drive belt sprocket
Bore Diameter 3.2mm
Circumference 13mm
Length 16mm
Number of Teeth 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot