Reely Drive Belt Sprocket 12 Tooth 2.5mm Pitch 2.3mm Bore

MPN
209509
Brand
Reely
EAN-13
4016138676556
Order Code
50-2756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Aluminium drive belt sprocket for 6mm wide toothed belts.


  • See data sheet for full details
Type Drive belt sprocket
Bore Diameter 2.3mm
Circumference 13mm
Length 16mm
Number of Teeth 12

Reviews

Be the first to submit a review

Trustpilot