Easter Opening Hours and Delivery Dates here

Proxxon Micromot 28 854 HSS Drill Bits 1.0mm Pack Of 3

Order Code:

50-2712

Brand: Proxxon MPN: 28 854 EAN-13: 4006274288546
  • Quickly find another product in this range by Diameter:

    0.5mm 0.8mm 1mm
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayFurther 90 despatched in 4 working days

High quality 1.0mm drill bits with 2.35mm shanks for Proxxon and other miniature power tools.


  • 1.0mm
  • Purpose-made stable construction with high concentricity
  • Shaft and bit are manufactured from a one-piece blank
  • High hardness for optimum life expectancy and elasticity
  • For drilling metal, non-ferrous metals, plastic, PC cards and wood
  • Recommended speeds: soft materials approx. 8000rpm, hard materials approx. 3000rpm
  • Ø shanks 2.35mm
  • Supplied in packs of 3
Diameter 1mm
Overall Length 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot