ZF GPTCRS01 GPTCRR01 Microswitch SPDT 15A 250V AC Long Roller Screw

Order Code:

50-2695

Brand: ZF MPN: GPTCRS01

Discontinued


A single pole double throw micro switch. These microswitches have highly reliable contacts making them suitable for 250V AC power applications.


  • GPTCRS01 micro switch
  • Contact material: Silver alloy
  • Contact configuration: SPDT
  • Terminal: Screw
  • Voltage: 250V AC, 20A
  • RoHS Compliant
Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 15A

You may also like


Trustpilot