ZF GPTBNA01 Microswitch SPDT 15A 250V AC Pin Button Screw

Order Code:

50-2681

Brand: ZF MPN: GPTBNA01 EAN-13: 4064161264349
Qty Unit Price (Ex VAT)
1+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

A single pole double throw micro switch. These microswitches have highly reliable contacts making them suitable for 250V AC power applications.


  • GPTBNA01 micro switch
  • Contact material: Silver alloy
  • Contact configuration: SPDT
  • Terminal: Screw
  • Voltage: 250V AC, 20A
  • RoHS Compliant
Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 15A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot