TE Connectivity 350779 1 Universal MATE N LOK White 4P Plug Connector Housing

MPN
350779-1
Order Code
50-2391
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
550+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 17,900 in stock

TE Connectivity 350779-1 is a combination line connector with four female contacts.

It features a robust and reliable design suited for secure electrical connections.

The connector is commonly used in telecommunications and data networking applications.

It supports efficient and stable connectivity in both commercial and industrial settings.


  • White coloured housing
  • 6.35mm pitch
  • Nominal current 15A
  • Temperature range -55 to +120C
  • Manufacturer's type 350779-1
Type Housing
Pitch 6.35mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Natural, Beige, White
Colour Ecru
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Free plug
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height 27.4
Connector Length 26.7
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 7.52
Contact Gender Male
Contact Layout Inline
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Socket
Current Rating 19a
DC Rated Voltage 600v
Depth 27.43mm
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 27.4mm
Housing Color White
Housing Material Nylon
Length 26.7mm
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Circuits 4
Number of Contacts 4
Number of pins 4
Number of Positions 4
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 7.52mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot