Highly reliable Universal Mate-N-Lok 6-pin plug connector housing for crimp contacts. Suitable for internal and external wiring.
- White coloured housing
- 6.35mm pitch
- Nominal current 15A
- Temperature range -55 to +120C
- Manufacturer's type 350715-1
| Type |
Housing |
| Pitch |
6.35mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige, White |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Free plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
19a |
| Depth |
27.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
White |
| Housing Material |
Nylon |
| Lead Free |
Lead Free |
| Length |
27.43mm |
| Material |
Nylon |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
6 |
| Number of Contacts |
6 |
| Number of Pins |
6 |
| Number of Positions |
6 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |
To use this facility please Sign In.
Sign In