The TE Connectivity 350720-1 is a PinSocket male plug housing with 9 positions, designed for unshrouded applications.
It is crafted to accommodate wire-to-board connections, ensuring reliable electrical performance.
This connector is typically used in industrial and commercial electronic equipment for optimal connectivity.
The durable housing offers enhanced protection for internal components under various operating conditions.
- White coloured housing
- 6.35mm pitch
- Nominal current 15A
- Temperature range -55 to +120C
- Manufacturer's type 350720-1
| Type |
Housing |
| Pitch |
6.35mm |
| Number of Ways |
9 |
| Number of Rows |
3 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Color |
White |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Free plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Style |
Pin |
| Contact Type |
Socket |
| Current Rating |
19a |
| Depth |
27.31mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Length |
27.43mm |
| Material |
Nylon |
| Mating cycles |
50 |
| Mating Retention |
Yes (With) |
| Max Current Rating |
19a |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
257°C |
| Maximum Temperature |
+125°C |
| Maximum Wire Size AWG |
28 |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable, Free Hanging |
| Number of Circuits |
9 |
| Number of Contacts |
9 |
| Number of pins |
9 |
| Number of Poles |
9 |
| Number of Positions |
9 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |
| Working Voltage |
600v |
To use this facility please Sign In.
Sign In