TE Connectivity 350736 04 Universal MATE N LOK White 15P Plug Connector Housing

MPN
350736-4
EAN-13
2050000428753
Order Code
50-2387
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 81 in stock

Highly reliable Universal Mate-N-Lok 15-pin plug connector housing for crimp contacts. Suitable for internal and external wiring.


  • White coloured housing
  • 6.35mm pitch
  • Nominal current 15A
  • Temperature range -55 to +120C
  • Manufacturer's type 350736-4
Type Housing
Pitch 6.35mm
Number of Ways 15
Number of Rows 5
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Beige
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Free plug
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Layout Matrix
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
Current Rating 19a
Depth 27.43mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color White
Housing Material Nylon
Lead Free Not Applicable
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 30
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Circuits 15
Number of Contacts 15
Number of pins 15
Number of Positions 15
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Package
Packaging Quantity 1000
Primary Product colour Natural
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.25mm
Row-to-Row Spacing .25
Sealable No
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 27.43mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot