TE Connectivity's 1-480704-0 is a plug housing with six positions for female connectors.
This shrouded connector ensures secure and reliable connections in various electronic applications.
It is designed for efficiency and ease of use in wire-to-board connections.
Typical applications include automotive and industrial equipment where durable connectivity is required.
- Natural coloured housing
- 6.35mm pitch
- Nominal current 15A
- Temperature range -55 to +120C
- Manufacturer's type 1-480704-0
| Type |
Housing |
| Pitch |
6.35mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Free plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
MALE |
| Contact Layout |
Matrix |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon |
| Insulator Color |
NATURAL |
| Insulator Material |
NYLON |
| Max Operating Temperature |
105 |
| Min Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number of Pins |
6 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Natural |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
6 |
| UL Flammability Code |
94V-2 |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
To use this facility please Sign In.
Sign In