Signal Construct SMLD 08212 IP67 12V Green LED Indicator

Order Code:

50-2228

Brand: Signal Construct MPN: SMLD 08212
Qty Unit Price (Ex VAT)
1+ £11.30
5+ £10.31
10+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

With inbuilt series resistor. Glass lens sealed from the reflector with an O ring.


Lamp/Lens Colour Green
Current 20mA
Voltage 12V
Brightness (mcd) 150mcd
Size 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot