Easter Opening Hours and Delivery Dates here

Signal Construct SMLD 08414 IP67 24V Blue LED Indicator

Order Code:

50-2224

Brand: Signal Construct MPN: SMLD 08414 EAN-13: 2050000011030
Qty Unit Price (Ex VAT)
1+ £11.23
5+ £11.15
10+ £9.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
163 in stock, despatched in 4 working days

With inbuilt series resistor. Glass lens sealed from the reflector with an O ring.


Lamp/Lens Colour Blue
Current 20mA
Voltage 24V
Brightness (mcd) 250mcd
Size 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot