Christmas Opening Hours and Delivery Dates here

Signal Construct SMZD08022 12V Recessed Red LED Indicator

Order Code:

50-2201

Brand: Signal Construct MPN: SMZD08022 EAN-13: 2050000007682
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
59 available to back orderBack-order availability date - 12/01/2026

LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.


  • Complete with fixing nut and washer
Voltage 12V
Current 17mA
Brightness (mcd) 22mcd
Bezel Recessed
Colour Red
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot