Signal Construct SMZD08222 12V Recessed Green LED Indicator

Order Code:

50-2199

Brand: Signal Construct MPN: SMZD08222
Qty Unit Price (Ex VAT)
10+ £0.750
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
26 in stock, despatched same dayContact us for additional stock

LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.


  • Complete with fixing nut and washer
Lamp/Lens Colour Green
Current 17mA
Voltage 12V
Bezel Recessed
Brightness (mcd) 22mcd
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot