Assmann WSW A-CF64ACT DIN 41612 Connector Female 64 Way 2.54mm Pitch Style C

MPN
A-CF64ACT
Brand
Assmann WSW
EAN-13
2050000252495
Order Code
50-1740
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 492 in stock

Assmann WSW A-C F 64AC T DIN 41612 female connector style C THT 64-way 2.54mm pitch. Current rating 2A 4.00mm straight pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Style C THT 64-way
  • 2.54mm pitch
  • Current rating 2A
  • 4.00mm straight pins
  • Gold/tin plated contacts
  • PBT UL94V-0 insulation
Type Edge connector (sockets)
Number of Ways 64
Number of Rows 3
Gender Female
Colour Grey
Contact Material Brass
Contact Plating Gold over tin
Current Rating 2A
Flame Resistance UL94-V0
Grid Pitch 2.54mm
Housing Material PBTB
Number of pins 64
Rows Loaded 2
Style C THT 64-way
Terminal Type Straight solder pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot