Easter Opening Hours and Delivery Dates here

TE Connectivity 926895-1 MATE-N-LOK Crimp Contact CuZn30 600V 24-18 AWG

Order Code:

50-1737

Brand: TE Connectivity MPN: 926895-1
Qty Unit Price (Ex VAT)
500+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
2,151 in stock, despatched in 4 working days

The TE Connectivity Universal MATE-N-LOK Crimp Contact 600V, 24-18 AWG, CuZn Contact is a socket contact for plug/socket connector housing; supplied loose, for crimping.


  • Universal MATE-N-LOK product line
  • Wire-to-wire
  • Applies to wire/cable
  • Socket contact type
Type Connector Contacts
Circuit Application Power
Compatible Insulation Diameter Range .039 – .098
Compatible With Agency/Standards Products VDE
Contact Base Material Brass
Contact Current Rating (Max) 19
Contact Mating Area Plating Material Tin (Sn)
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Type Socket
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Box
Packaging Quantity 1000
Product Terminates To Wire & Cable
Termination Method to Wire & Cable Crimp
Wire Insulation Support Without
Wire Size 24 – 18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot