TE Connectivity's 926901-1 is an accessory designed for versatility with a minimum diameter of 0.13 inches and a maximum of 0.2 inches.
This reliable component enhances performance in electrical systems.
It is ideal for use in automotive or industrial applications where precision and adaptability are crucial.
The accessory ensures secure connections and supports efficient cable management.
- Universal MATE-N-LOK product line
- Wire-to-wire
- Applies to wire/cable
- Socket contact type
| Type |
Connector Contacts |
| Approvals |
UL |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.13 – .2 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Split |
| Contact Type |
Socket |
| Current Rating |
19a |
| Depth |
5.8mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
5.8 |
| Insulation Diameter |
0.2inch |
| Lead Free |
Not Applicable |
| Length |
20.6mm |
| Material |
Brass |
| Max Current Rating |
19a |
| Max Operating Temperature |
125°C |
| Min Operating Temperature |
-55°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 257 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK |
| Socket |
contact type |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
13AWG |
| Wire Gauge (Min) |
15AWG |
| Wire Insulation Support |
Without |
| Wire Size |
16 – 13 |
| Wire/Cable Gauge |
13AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In