TE Connectivity 926682-3 Universal MATE-N-LOK Connector Housing Nylon 6 Pole

MPN
926682-3
Order Code
50-1716
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
500+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

TE Connectivity's 926682-3 is a 6-position male shrouded pin and socket connector.

This component is designed to ensure secure and reliable electrical connections, featuring high durability and a robust structure.

Common applications include automotive and industrial equipment where dependable connectivity is crucial.

The connector's shrouded design provides additional protection and alignment assistance during mating.


  • 6.35mm pitch
  • 15A nominal current
  • Temperature range -55 to +120°C
  • Manufacturer type 926682-3
Type Housing
Pitch 6.35mm
Number of Ways 6
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Circuit Application Power & Signal
Color Beige
Colour Ecru
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Free plug
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Layout Matrix
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 15a
Depth 27.4mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Natural
Housing Material PA 6.6
Lead Free Not Applicable
Lead Pitch 6.35mm
Length 29.7mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 120°C
Maximum Temperature +125°C
Maximum Wire Size AWG 30
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of Circuits 6
Number of Contacts 6
Number of pins 6
Number of Power Positions 0
Number of Signal Positions 0
Operating Temperature Range -67 – 257
Operating Voltage 600
Orientation Straight
Packaging Bulk
Packaging Method Bag
Packaging Quantity 500
Panel Mount Feature With
Panel Mount Feature Type Patch & Tabs
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row-to-Row Spacing .25
Sealable No
Series Universal MATE-N-LOK
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
Width 19mm

Reviews

Be the first to submit a review

Trustpilot