TE Connectivity 350780-1 Universal MATE-N-LOK Connector Housing Nylon 4 Pole

MPN
350780-1
Order Code
50-1713
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
600+ £0.456
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 32,626 in stock

The TE Connectivity 350780-1 is a pin socket connector with a female shrouded design, featuring four positions for secure connections.

It is notable for its reliable electrical performance and ease of assembly.

Typically used in automotive and industrial applications, it provides robust connectivity.

Its compact design is suitable for space-constrained environments.


  • 6.35mm pitch
  • 15A nominal current
  • Temperature range -55 to +120°C
  • Manufacturer type 350780-1
Type Housing
Pitch 6.35mm
Number of Ways 4
Number of Rows 1
Mounting Type Panel Mount
Approvals CSA
Circuit Application Power & Signal
Color Natural, White, Beige
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Free plug
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Height 1.08
Connector Length 1.05
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .3
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Pin
Current Rating 19a
DC Rated Voltage 600v
Depth 27.43mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 1.08inch
Housing Color White
Housing Material Nylon
Lead Free Lead Free
Length 1.05inch
Material Nylon
Max Operating Temperature 221°C
Max Voltage Rating (AC) 600v
Min Operating Temperature -67°C
Mount Panel
Number of Circuits 4
Number of Contacts 4
Number of Pins 4
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 0
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Patch & Tabs
Panel Thickness 2.29mm
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 0.3inch
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot