TE Connectivity 350782-01 Universal MATE-N-LOK Connector Housing Nylon 9 Pole

MPN
350782-01
Order Code
50-1710
Country of Origin
Netherlands

Discontinued


Highly reliable, multi-pin MATE-N-LOK crimp connector with 9 pins, 27.4 x 20.3mm, for use with internal and external wiring.


  • 6.35mm pitch
  • 15A nominal current
  • Temperature range -55 to +120°C
  • Manufacturer type 350782-1
Type Housing
Connection Free plug
Length 27.4mm
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Number of pins 9
Number of Rows 1
Orientation Straight
Pitch 6.35
Width 20.3mm

Trustpilot