TE Connectivity 350781-1 Universal MATE-N-LOK Connector Housing Nylon 6 Pole

MPN
350781-1
Order Code
50-1708
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
350+ £0.426
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 9,857 in stock

Highly reliable, multi-pin MATE-N-LOK crimp connector with 3 pins, 27.4 x 14mm, for use with internal and external wiring.


  • 6.35mm pitch
  • 15A nominal current
  • Temperature range -55 to +120°C
  • Manufacturer type 350781-1
Type Housing
Pitch 6.35mm
Number of Ways 6
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Natural, White, Beige
Colour Ecru
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Free plug
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Layout Matrix
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Pin
Current Rating 19a
DC Rated Voltage 600v
Depth 27.43mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color White
Housing Material Nylon
Length 27.4mm
Material Nylon
Max Current Rating 19a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +125°C
Maximum Wire Size AWG 30
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Panel
Number of Circuits 6
Number of Contacts 6
Number of pins 6
Number of Positions 6
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Patch & Tabs
Panel Thickness 2.29mm
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.25mm
Row-to-Row Spacing .25
Sealable No
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 14mm

Reviews

Be the first to submit a review

Trustpilot