TE Connectivity 1-480701-0 is a cap housing with three positions for female shrouded connectors.
It is designed for reliability in providing secure electrical connections with enhanced insulation.
The part is typically used in automotive and industrial applications for signal and low-power connections.
Its robust construction ensures durability and performance in various environmental conditions.
- 6.35mm pitch
- 15A nominal current
- Temperature range -55 to +120°C
- Manufacturer type 1-480701-0
| Type |
Housing |
| Pitch |
6.35mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Free plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
19a |
| Depth |
27.43mm |
| DIN Conformance |
No |
| Empty Shell |
No |
| Filter Feature |
No |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| IEC Conformance |
No |
| Length |
27.4mm |
| Manufacturer Series |
480701 |
| Material |
Nylon |
| Mating Information |
MULTIPLE MATING PARTS AVAILABLE |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+125°C |
| Maximum Wire Size AWG |
30 |
| MIL Conformance |
No |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Mixed Contacts |
No |
| Mount |
Panel |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of pins |
3 |
| Number of Positions |
3 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Option |
General Purpose |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Patch & Tabs |
| Panel Thickness |
2.29mm |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal MATE-N-LOK |
| Shell Material |
Polyamide |
| Temperature |
range -55 to +120°C |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Width |
15.75mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
10AWG |