Assmann WSW A-CM96ABCR DIN 41612 Conn Male 96 Way 2.54mm Right Angle Style C

MPN
A-CM96ABCR
Brand
Assmann WSW
Order Code
50-1683
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.35 £3.47
25+ £3.86 £2.93
100+ £3.15 £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockFurther 87 despatched in 4 working days

Assmann WSW A-C M 96ABC R DIN 41612 male connector style C THT 96-way 2.54mm pitch. Current rating 2A 3.00mm right angle pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: Modular connector
  • Style: male
  • Contact type: THT
  • Pin count: 96
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 3.30mm
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
Type Multipoint Connector
Number of Ways 96
Number of Rows 3
Gender Male
Colour Grey
Contact Material Brass
Contact Plating Gold over tin
Current Rating 1.5A
Flame Resistance UL94-V0
Grid Pitch 2.54mm
Housing Material PBTB
Number of pins 96
Pin Count 96
Rows Loaded 3
Terminal Type Right-Angled solder pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot