Christmas Opening Hours and Delivery Dates here

Assmann A-57/50 M Centronics Connector Male With Metal Cover 50-way 2.16mm Pitch

Order Code:

50-1654

Brand: Assmann WSW MPN: A-57/50 M EAN-13: 4016138740318
Qty Unit Price (Ex VAT)
1+ £22.36
25+ £20.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Assmann WSW A-57 50 M centronics male connector with metal cover solder-cup 50-way 2.16mm pitch. Current rating 1A.


  • Product group: Mini DIN
  • Style: Socket
  • Contact type: THT
  • Pin count: 8
  • Current rating: 1A
  • Contact length: 5.00mm
  • Contact direction: straight
  • Plating: AuSn
  • Insulator: PBT UL94V-0
  • Colour: black
  • Cable exit: top entry

For solder connection.
Colour Black
Type Male connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot