Assmann WSW A-57/14 M Centronics Connector Male Solder-cup 14 Way 2.16mm Pitch

MPN
A-57/14 M
Brand
Assmann WSW
EAN-13
2050000248092
Order Code
50-1648
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 296 in stock

Assmann WSW A-57/14-M centronics male connector with metal cover solder-cup 14-way 2.16mm pitch. Current rating 5A 3.80mm straight pins, gold/tin plated contacts and PBT, UL94V-0 insulation.


  • Product group: Mini DIN
  • Style: Socket
  • Contact type: THT
  • Pin count: 3
  • Current rating: 1A
  • Contact length: 5.00mm
  • Contact direction: straight
  • Plating: AuSn
  • Insulator: PBT UL94V-0
  • Colour: black
  • Cable exit: top entry
  • For solder connection.
Type Male connector
Plug / Socket Socket
No. of Ways 3
Mounting Direction Straight
Plating Material Gold plated
Colour Black
Style Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot