Assmann WSW AMET-37 RS D-sub Cover Metallized 37 Way 180° Long Screws

Order Code:

50-1620

Brand: Assmann WSW MPN: AMET-37 RS EAN-13: 2050000250255
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
53 in stock, despatched in 4 working days

Assmann WSW AMET 37 RS D-sub covers metallized 37-way die-cast zinc construction, straight cable entry with knurled screws.


  • Product group: IDC connector
  • Style: Header
  • Contact type: IDC
  • Pin count: 26
  • Spacing (mm): 2.54
  • Current rating: 1A
  • Plating: AuSn
  • Insulator: PBT UL94V-0
  • Version: Low Profile Header
  • Manufacturer's part no. AMET-37 RS
Type Housing
Orientation Side entry
Number of Contacts 37
Material Zinc
Connection Angle 180°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot