Assmann AMET 15 RS D-sub Cover Metallized 15-way 180 Degree Long Screws

Order Code:

50-1618

Brand: Assmann WSW MPN: AMET 15 RS EAN-13: 2050000250149
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
173 in stock, despatched in 4 working days

Assmann WSW AMET 15 RS D-sub covers metallized 15-way die-cast zinc construction, straight cable entry with knurled screws.


  • Product group: IDC connector
  • Style: Header
  • Contact type: IDC
  • Pin count: 16
  • Spacing (mm): 2.54
  • Current rating: 1A
  • Plating: AuSn
  • Insulator: PBT UL94V-0
  • Version: Low Profile Header
  • Manufacturer's part no. AMET 15 RS
Type Housing
Orientation Side entry
Number of Contacts 15
Material Zinc
Connection Angle 180°
Pin Count 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot