Assmann WSW AMET-09 RS D-sub Cover Metallized 9 Way 180° Long Screws

Order Code:

50-1617

Brand: Assmann WSW MPN: AMET-09 RS EAN-13: 2050000250095
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
228 in stock, despatched in 4 working days

Assmann WSW AMET 09 RS D-sub covers metallized 9-way die-cast zinc construction, straight cable entry with knurled screws.


  • Product group: IDC connector
  • Style: Header
  • Contact type: IDC
  • Pin count: 14
  • Spacing (mm): 2.54
  • Current rating: 1A
  • Plating: AuSn
  • Insulator: PBT UL94V-0
  • Version: Low Profile Header
  • Manufacturer's part no. AMET-09 RS
Type Housing
No. of Ways 9
Connection angle 180°
Orientation Side entry

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot