Assmann WSW AMET-25 RS-45 D-sub Cover Metallized 25 Way 45° Long Screws

Order Code:

50-1615

Brand: Assmann WSW MPN: AMET-25 RS-45 EAN-13: 2050000228308
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
62 in stock, despatched in 4 working days

Assmann WSW AMET 25 RS 45 D-sub covers metallized 25-way die-cast zinc construction, side cable 45° cable entry with knurled screws.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: THT
  • Pin count: 44
  • Spacing (mm): 1.98
  • Current rating: 3A
  • Contact length: 2.80mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: High Density
  • Fastening: with screw hole
  • Manufacturer's part no. AMET-25 RS-45
Type Housing
Orientation Side entry
Number of Contacts 25
Material Zinc
Connection Angle 45°
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot