BKL 10120248 IDC Connector Shells with 15 Pins

Order Code:

50-1611

Brand: BKL MPN: 10120248 EAN-13: 4011376703965
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

This shell housing for D-Sub ribbon cable connectors comes in metallised form. It has an integrated strain-relief clamp.


  • Number of pins: 15
  • Metallised casing
Orientation Straight
Number of Contacts 15
Material Metal
Connection Angle 180°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot