Easter Opening Hours and Delivery Dates here

Assmann WSW A-FT 37 D-sub Cover Quick-lock 37 Way

Order Code:

50-1608

Brand: Assmann WSW MPN: A-FT 37 EAN-13: 2050000228223

Discontinued


Assmann WSW AFT 37 D-sub covers quick-lock 37-way and polyamide insulation. Black, straight cable entry with knurled screws.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: THT
  • Pin count: 37
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: Euro Standard
  • Fastening: with locking bolts #4-40 UNC
  • Manufacturer's part no. A-FT 37
Type Housing
No. of Ways 37
Connection Angle 180°
Orientation Straight

You may also like


Trustpilot