Assmann WSW AGP 15 G-METALL D-sub Cover Metallized 15 Way 180° Short Screws

Order Code:

50-1601

Brand: Assmann WSW MPN: AGP 15 G-METALL EAN-13: 2050000227622

Discontinued


Assmann WSW AGP 15 G METALL D-sub covers metallized 15-way die-cast zinc construction, straight cable entry with slotted screws.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: IDC
  • Pin count: 37
  • Spacing (mm): 2.54
  • Current rating: 1A
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Version: Standard
  • Fastening: with screw hole
  • Manufacturer's part no. AGP 15 G-METALL
Type Housing
Orientation Straight
Number of Contacts 15
Material Zinc
Connection Angle 180°
Plug / Socket Plug

Trustpilot