Assmann WSW AGP 09 G-METALL D-sub Cover Metallized 9 Way 180° Short Screws

Order Code:

50-1600

Brand: Assmann WSW MPN: AGP 09 G-METALL
  • Quickly find another product in this range by Number of Contacts:

    9 25
Qty Unit Price (Ex VAT)
2+ £2.85
25+ £2.27
100+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Assmann WSW AGP 09 G METALL D-sub covers metallized 9-way die-cast zinc construction, straight cable entry with slotted screws.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: IDC
  • Pin count: 25
  • Spacing (mm): 2.54
  • Current rating: 1A
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Version: Standard
  • Fastening: with screw hole
  • Manufacturer's part no. AGP 09 G-METALL
Type Housing
Orientation Straight
Number of Contacts 9
Material Zinc
Connection Angle 180°
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot