BKL 10120070 Metallised D-Sub Housing with 25 Pins

Order Code:

50-1593

Brand: BKL MPN: 10120070 EAN-13: 4016138038392
Qty Unit Price (Ex VAT)
5+ £0.823
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
15 in stock, despatched same dayContact us for additional stock

Polycarbonate shell housing with straight cable inlet. Not suitable for long locking screws. Supplied with mounting screws with 4 - 40 UNC thread.


  • Metallised
  • Number of pins: 25
Type Housing
Orientation Straight
Number of Contacts 25
Material Metal
Connection Angle 180°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot