BKL 10120068 D-Sub Housing with 9 Pins

Order Code:

50-1592

Brand: BKL MPN: 10120068
Qty Unit Price (Ex VAT)
5+ £0.955
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,163 in stock, despatched in 4 working days

With direct cable input


  • Metallised
  • Number of pins: 9

Mounting screws with 4-40 UNC thread.
Type Housing
Orientation Straight
Number of Contacts 9
Material Metal
Connection Angle 180°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot