BKL 10120069 Metallised D-Sub Housing with 15 Pins

Order Code:

50-1590

Brand: BKL MPN: 10120077 EAN-13: 4011376703880
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
365 in stock, despatched in 4 working days

Polycarbonate shell housing with straight cable inlet. Not suitable for long locking screws. Supplied with mounting screws with 4 - 40 UNC thread.


  • Metallised
  • Number of pins: 15

Mounting screws with 4-40 UNC thread.
Type Housing
Orientation Straight
Number of Contacts 15
Material Metal
Connection Angle 180°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot