Assmann WSW A-HDF 44 A-KG/T D-sub Conn Female 44 Way 1.98mm High Density

Assmann WSW A-HDF 44 A-KG/T D-sub Conn Female 44 Way 1.98mm High Density

Order Code:

50-1561

Brand: Assmann WSW MPN: A-HDF 44 A-KG/T

Discontinued


Assmann WSW A-HD F 44 A KG T D-sub female connector high density THT 44-way 1.98mm pitch. Current rating 3A 2.80mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Quick-lock
  • Pin count: 9
  • Insulator: Polyamide
  • Colour: black
  • Cable exit: straight
  • Screws: knurled screws
  • Manufacturer's part no. A-HDF 44 A-KG/T
Type Female
Mounting Type Solder
No. of Ways 44
No. of Rows 3
Orientation Straight
Pitch 1.98mm

Trustpilot