Assmann A-DS 25PP D-sub Connector Male THT 25-way 2.54mm Pitch Standard

MPN
A-DS 25PP
Brand
Assmann WSW
Order Code
50-1552

Discontinued


Assmann WSW A-DS 25PP D-sub male connector standard THT 25-way 2.54mm pitch. Current rating 3A 3.90mm straight pins, gold/tin plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub Connector
  • Style: Male
  • contact type: THT
  • Pin count: 25
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.90mm
  • Contact direction: straight
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Version: Standard
  • Fastening: With Screw Holes
  • Plating Gold/tin
  • Manufacturer's part no. A-DS 25PP
Type Male
Mounting Type Solder
No. of Ways 25
Connection Angle 180°
No. of Rows 2
Number of pins 25
Orientation Straight
Pitch 2.54mm

Trustpilot