Assmann WSW A-HDS 15 LL/Z D-Sub Male Solder 15 Way 1.98mm High Density

Order Code:

50-1546

Brand: Assmann WSW MPN: A-HDS 15 LL/Z EAN-13: 4016138742718
  • Quickly find another product in this range by No. of Ways:

    15 26 44
Qty Unit Price (Ex VAT)
10+ £0.587
25+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
761 in stock, despatched in 4 working days

Assmann WSW A-HD S 15 LLZ D-sub male connector high density solder-cup 15-way 1.98mm pitch. Current rating 3A 4.80mm straight pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Metallized
  • Pin count: 9
  • Material: Zinc-die-cast
  • Cable exit: straight
  • Screws: slotted screws
  • Manufacturer's part no. A-HDS 15 LL/Z
Type Male
Plug / Socket Plug
Mounting Type D-sub
No. of Ways 15
Mounting Direction Straight
Plating Material Gold plated
No. of Rows 3
Pitch 1.98mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot