Assmann WSW A-HDS 26 LL/Z D-Sub Male Solder 26 Way 1.98mm High Density

MPN
A-HDS 26 LL/Z
Brand
Assmann WSW
Order Code
50-1544
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.04
25+ £0.865
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

Assmann WSW A-HD S 26 LLZ D-sub male connector high density solder-cup 26-way 1.98mm pitch. Current rating 3A 4.80mm straight pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Metallized
  • Pin count: 15
  • Material: Zinc-die-cast
  • Cable exit: straight
  • Screws: slotted screws
  • Manufacturer's part no. A-HDS 26 LL/Z
Type Male
Plug / Socket Plug
Mounting Type D-sub
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Material Zinc-die-cast
No. of Rows 3
Number of pins 26
Pitch 1.98mm
Style Metallized

Reviews

Be the first to submit a review

Trustpilot