Assmann WSW A-HDS 26 A-KG/T D-Sub Male 26 Way 1.98mm High Density

MPN
A-HDS 26 A-KG/T
Brand
Assmann WSW
Order Code
50-1526
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.63
25+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Assmann WSW A-HD S 26 A KG T D-sub male connector high density THT 26-way 1.98mm pitch. Current rating 3A 2.80mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub connector
  • Style: Female
  • Contact type: THT
  • Pin count: 25
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: USA standard
  • Fastening: With Locking Bolts #4-40 UNC
  • Manufacturer's part no. A-HDS 26 A-KG/T
Type Male
Plug / Socket Socket
Mounting Type Solder
No. of Ways 26
Mounting Direction Right angle
Connection Angle 90°
Plating Material Gold plated
No. of Rows 3
Number of pins 26
Pitch 1.98mm
Version USA standard

Reviews

Be the first to submit a review

Trustpilot