Assmann WSW A-HDS 15 A-KG/T D-Sub Male 15 Way 1.98mm High Density

MPN
A-HDS 15 A-KG/T
Brand
Assmann WSW
EAN-13
2050000250392
Order Code
50-1525
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.709
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 725 in stock

Assmann WSW A-HD S 15 A KG T D-sub male connector high density THT 15-way 1.98mm pitch. Current rating 3A 2.80mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: THT
  • Pin count: 9
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: USA Standard
  • Fastening: with locking bolts #4-40 UNC
  • Manufacturer's part no. A-HDS 15 A-KG/T
Type Male
Plug / Socket Plug
Mounting Type Solder
No. of Ways 15
Mounting Direction Right angle
Connection Angle 90°
Plating Material Gold plated
No. of Rows 3
Number of pins 15
Pitch 1.98mm

Reviews

Be the first to submit a review

Trustpilot