Amphenol T 3427 000C091/B Female DIN 6 Pin Front Mount Bayonet Locking

Image Representative of Range

Amphenol T 3427 000C091/B Female DIN 6 Pin Front Mount Bayonet Locking

MPN
T 3427 000
Brand
Amphenol
EAN-13
2050000247651
Order Code
50-1433
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days


  • Contamination level: 1
  • Type: T 3427 000
  • Reading category: I
  • Temperature range: -40 - +85°C
  • Specification: Connector socket with mounting
  • Connection: Soldering
  • Number of pins: 6
  • Nominal voltage: 250 V
  • Nominal current: 5 A
  • Cable diameter: 3 - 6mm
  • Manufacturer part No.: T 3427 000
  • Protection type: IP40
  • Type: T 3427 000
  • Certification marks: E 63 093 UL
Type T 3427 000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot