BKL 072690 Low voltage Connector 5.5mm/2.1mm

MPN
072690
Brand
BKL
Order Code
50-1380
Country of Origin
Taiwan

Discontinued


For connecting outside power sources to a battery-powered device.


  • Internal diameter: 2.10 mm
Type Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.1mm
External Diameter 5.5mm
Internal Diameter 2.1mm
Orientation Straight

Trustpilot