BKL 72104 Low voltage Connector 3.5mm/1.45mm

MPN
072104
Brand
BKL
EAN-13
4011376703453
Order Code
50-1362
Country of Origin
Taiwan

Discontinued


For connecting outside power sources to a battery-powered device.


  • With anti-kink device.
Type Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 3.5mm
Pin Diameter 1.45mm
External Diameter 3.5mm
Internal Diameter 1.45mm
Orientation Straight

Trustpilot