Q. Can you point me at the socket version this will fit into please?
A. Hi Bruce, thank you for your question. Unfortunately we only list the plug in this size.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 2+ | £2.15 |
For connecting outside power sources to a battery-powered device.
| Type | Plug |
|---|---|
| Plug / Socket | Plug, right angle |
| Mounting Direction | Angled |
| Mounting Type | Cable Mount Free Plug |
| Outer Diameter | 3.0mm |
| Pin Diameter | 1.1mm |
| External Diameter | 3mm |
| Internal Diameter | 1.1mm |
| Orientation | Right angle |
To use this facility please Sign In.
Sign InQ. Can you point me at the socket version this will fit into please?
A. Hi Bruce, thank you for your question. Unfortunately we only list the plug in this size.