BKL 72613 Low voltage Connector 2.5mm/0.7mm

Order Code:

50-1350

Brand: BKL MPN: 72613

Discontinued


For connecting outside power sources to a battery-powered device.


  • External diameter: 2.50 mm
  • Internal diameter: 0.70 mm
Type Plug
External Diameter 2.5mm
Internal Diameter 0.7mm
Orientation Right angle

Trustpilot