Q. What is the max rated current of these connectors?
A. Hi Ian, thank you for your question. According to the supplier, these are rated at 5 amps at 12V DC.
For connecting outside power sources to a battery-powered device.
| Type | Plug |
|---|---|
| Plug / Socket | Plug, straight |
| Mounting Direction | Straight |
| Mounting Type | Cable Mount Free Plug |
| Outer Diameter | 5.0mm |
| Pin Diameter | 2.5mm |
| External Diameter | 5mm |
| Internal Diameter | 2.5mm |
| Orientation | Straight |
Q. What is the max rated current of these connectors?
A. Hi Ian, thank you for your question. According to the supplier, these are rated at 5 amps at 12V DC.