SKS Hirschmann 931 714-188 4mm Pin Terminals Screw Connector 35A Yellow-green

Order Code:

50-1309

Brand: SKS Hirschmann MPN: 931714188 EAN-13: 2050001012913
  • Quickly find another product in this range by Colour:

    Black Blue Green / yellow Red Yellow
Qty Unit Price (Ex VAT)
2+ £3.09
10+ £2.87
50+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
107 in stock, despatched in 4 working days

High-quality yellow-green pin terminal screw connector from SKS Hirschmann with claw edge and securely joined insulation cap. The threaded 4mm bolt is made of nickel-plated brass and has a 2mm diameter cross-hole for easy clamping of stripped wires. These connectors are designed for insulated, twist-free mounting in equipment frames and switch panels with up to 3.5mm wall thickness.


  • Nominal current 35A
  • Nominal voltage 60V
  • Manufacturer's part 931 714-188
Plug / Socket Socket
Colour Green / yellow
Current Rating 35A
Mount Panel
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot