Easter Opening Hours and Delivery Dates here

SKS Hirschmann 930176105 4mm BIL 20 Panel-mounted Socket 16A Brown

Order Code:

50-1294

Brand: SKS Hirschmann MPN: 930176105 EAN-13: 2050001515377
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
3+ £1.94
10+ £1.92
50+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
394 in stock, despatched in 4 working days

Brown 4mm panel-mounted socket BIL 20 from SKS Hirschmann with an insulated head and ring, suitable for installation in equipment chassis and panels with a wall thickness up to 2mm.


  • Tin-plated brass socket
  • Solder connection
  • Nominal current 16A
  • Rated voltage 30V AC/60V DC
  • Manufacturer's part 930 176-105
Plug / Socket Socket
Colour Brown
Current Rating 16A
Mount Panel
Type 4mm socket
Voltage Rating 30/60 V AC/V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot